SN65HVD09DGG

595-SN65HVD09DGG
SN65HVD09DGG

Mfr.:

Description:
RS-485 Interface IC 9Ch RS485/RS422 Xcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-56
SN65HVD09
Transceiver
20 Mb/s
9 Driver
9 Receiver
Half Duplex
5 V
5 V
60 mA
- 40 C
+ 85 C
12 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Interface ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.46
Min:
1

Similar Product

Texas Instruments SN65HVD09DGGR
Texas Instruments
RS-485 Interface IC 9Ch RS485/RS422 Xcvr A 595-SN65HVD09DGG A 595-SN65HVD09DGG