SN65HVD101RGBT

Texas Instruments
595-SN65HVD101RGBT
SN65HVD101RGBT

Mfr.:

Description:
Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, 3-Wire
5.5 V
3 V
33 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65HVD101EVM
Features: Reverse polarity protection, Configurable current limiter, Remote wakeup, Integrated LDO (3.3 V or
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: SN65HVD101
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 2026/12/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.92 $7.92
$6.11 $61.10
$5.66 $141.50
$5.18 $518.00
Full Reel (Order in multiples of 250)
$4.86 $1,215.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩