SN65HVD11QD

595-SN65HVD11QD
SN65HVD11QD

Mfr.:

Description:
RS-485 Interface IC 3.3V RS485

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
SN65HVD11
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
3.6 V
3 V
15.5 mA
- 40 C
+ 125 C
16 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 225
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.47
Min:
1

Similar Product

Texas Instruments SN65HVD11QDR
Texas Instruments
RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11QD