SN65HVD21DR

Texas Instruments
595-SN65HVD21DR
SN65HVD21DR

Mfr.:

Description:
RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD21D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD21
Transceiver
5 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
12 mA
- 40 C
+ 85 C
16 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
10,000
Expected 2027/03/18
12,500
Expected 2027/04/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.29 $4.29
$3.26 $32.60
$2.99 $74.75
$2.70 $270.00
$2.57 $642.50
$2.56 $1,280.00
$2.47 $2,470.00
Full Reel (Order in multiples of 2500)
$2.30 $5,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.51
Min:
1

Similar Product

Texas Instruments SN65HVD21D
Texas Instruments
RS-485 Interface IC RS485 Ext Com-Md
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.