SN65HVD24D

Texas Instruments
595-SN65HVD24D
SN65HVD24D

Mfr.:

Description:
RS-485 Interface IC Extended Common-mode Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD24
Transceiver
3 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
14 mA
- 40 C
+ 85 C
16 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.48 $6.48
$4.97 $49.70
$4.59 $114.75
$4.16 $312.00
$3.97 $1,191.00
$3.85 $2,021.25
$3.80 $3,990.00
$3.76 $11,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.93
Min:
1

Similar Product

Texas Instruments SN65HVD24DR
Texas Instruments
RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD24D