SN65HVD3082EDRG4

Texas Instruments
595-SN65HVD3082EDRG4
SN65HVD3082EDRG4

Mfr.:

Description:
RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD3082E
Transceiver
200 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
900 uA
- 40 C
+ 85 C
15 kV
RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx5HVD308xE Low-Power RS-485 Transceivers

Texas Instruments SNx5HVD308xE Low-Power RS-485 Transceivers are half-duplex transceivers designed for RS-485 data bus networks. Powered by a 5V supply, these devices comply with the TIA/EIA-485A standard. With controlled transition times, these devices are suitable for transmitting data over long, twisted-pair cables. The SN65HVD3082E and SN75HVD3082E are optimized for signaling rates up to 200kbps. The SN65HVD3085E is suitable for data transmission up to 1Mbps, whereas the SN65HVD3088E is suitable for applications that require signaling rates up to 20Mbps. These devices are designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,488
Expected 2027/02/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.20 $1.20
$1.16 $11.60
Full Reel (Order in multiples of 2500)
$1.16 $2,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.05
Min:
1