SN65LBC176AP

Texas Instruments
595-SN65LBC176AP
SN65LBC176AP

Mfr.:

Description:
RS-485 Interface IC Quad LP Diff Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-8
SN65LBC176A
Transceiver
30 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
15 mA
- 40 C
+ 125 C
12 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.11 $8.11
$6.26 $62.60
$5.31 $265.50
$5.27 $527.00
$4.88 $1,220.00
$4.87 $2,435.00
$4.85 $4,850.00
$4.80 $12,000.00
5,000 Quote