SN65LV1023AMDBREP

Texas Instruments
595-65LV1023AMDBREP
SN65LV1023AMDBREP

Mfr.:

Description:
LVDS Interface IC Mil Enhance 10:1 LVD S Serdes Xmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
LVCMOS, LVTTL
1 Driver
10 Receiver
100 Mb/s
LVCMOS, LVTTL
3.6 V
3 V
- 55 C
+ 125 C
SMD/SMT
SSOP-28
Reel
Brand: Texas Instruments
Height: 1.95 mm
Input Current: 200 uA
Length: 10.2 mm
Maximum Output Voltage: 450 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.27 W
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: LVDS Interface IC
Series: SN65LV1023A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Width: 5.3 mm
Part # Aliases: V62/06677-01XE
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$15.47 $30,940.00