SN65LVCP23PWR

Texas Instruments
595-SN65LVCP23PWR
SN65LVCP23PWR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2x2 LVPECL Output Cr osspoint Switch A 5 A 595-SN65LVCP23PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP23
Digital Crosspoint Switches
2 x 2
1.3 Gb/s
CML, LVDS, LVPECL
LVPECL
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Brand: Texas Instruments
Development Kit: SN65LVCP22-23EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.62 $15,240.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.41
Min:
1

Similar Product

Texas Instruments SN65LVCP23PW
Texas Instruments
Analogue & Digital Crosspoint ICs 2x2 LVPECL Output Cr osspoint Switch A 5 A 595-SN65LVCP23PWR