SN65LVCP404RGZR

Texas Instruments
595-SN65LVCP404RGZR
SN65LVCP404RGZR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 4x4 LVDS Crosspt Sw A 595-SN65LVCP404RGZ A 595-SN65LVCP404RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP404
Digital Crosspoint Switches
4 x 4
4.25 Gb/s
CML
VML
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$15.92 $39,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.87
Min:
1

Similar Product

Texas Instruments SN65LVCP404RGZT
Texas Instruments
Analogue & Digital Crosspoint ICs 4x4 LVDS Crosspoint Switch A 595-SN65LVC A 595-SN65LVCP404RGZR