SN65LVDM1676DGGR

Texas Instruments
595-SN65LVDM1676DGGR
SN65LVDM1676DGGR

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDM Tran sceiver A 595-SN65L A 595-SN65LVDM1676DGG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
16 Driver
16 Receiver
650 Mb/s, 250 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 175 mA
Operating Supply Voltage: 3.3 V
Pin Count: 64
Product Type: LVDS Interface IC
Series: SN65LVDM1676
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$19.31 $19.31
$15.31 $153.10
$14.32 $358.00
$13.36 $1,336.00
$13.18 $3,295.00
$13.03 $6,515.00
Full Reel (Order in multiples of 2000)
$13.03 $26,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN65MLVD040RGZR
Texas Instruments
LVDS Interface IC 4Ch Half-Duplex M LV DS Line Xcvr A 595- A 595-SN65MLVD040RGZT