SN65LVDM180PWR

Texas Instruments
595-SN65LVDM180PWR
SN65LVDM180PWR

Mfr.:

Description:
LVDS Interface IC Full-Duplex LVDM Tra nsceiver A 595-SN65 A 595-SN65LVDM180PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
500 Mb/s, 150 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Reel
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Pin Count: 14
Product Type: LVDS Interface IC
Series: SN65LVDM180
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.76 $5,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.30
Min:
1

Similar Product

Texas Instruments SN65LVDM180PW
Texas Instruments
LVDS Interface IC HS Diff A 595-SN65LV DM180PWR A 595-SN65 A 595-SN65LVDM180PWR