SN65LVDM31DR

Texas Instruments
595-SN65LVDM31DR
SN65LVDM31DR

Mfr.:

Description:
LVDS Interface IC Quad LVDM Transmitte r A 595-SN65LVDM31D A 595-SN65LVDM31D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
150 Mb/s
LVCMOS
LVDM
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Development Kit: SN65LVDM31-32BEVM
Height: 1.58 mm
Length: 9.9 mm
Operating Supply Current: 40 mA
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN65LVDM31
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.70 $6,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.19
Min:
1

Similar Product

Texas Instruments SN65LVDM31D
Texas Instruments
LVDS Interface IC 4Chl Multi-Drop A 59 5-SN65LVDM31DR A 59 A 595-SN65LVDM31DR