SN65LVDS1050PWR

Texas Instruments
595-SN65LVDS1050PWR
SN65LVDS1050PWR

Mfr.:

Description:
LVDS Interface IC 2.7V Dual LVDS Trans mitter/Receiver A 5 A 595-SN65LVDS1050PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
400 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN65LVDS1050
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 441 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.66 $5.66
$4.33 $43.30
$3.99 $99.75
$3.62 $362.00
$3.45 $862.50
$3.40 $1,700.00
$3.37 $3,370.00
Full Reel (Order in multiples of 2000)
$3.21 $6,420.00
$3.16 $12,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.61
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.59
Min:
1

Similar Product

Texas Instruments SN65LVDS1050PW
Texas Instruments
LVDS Interface IC Dual Low V Diff A 59 5-SN65LVDS1050PWR A A 595-SN65LVDS1050PWR