SN65LVDS152DA

Texas Instruments
595-SN65LVDS152DA
SN65LVDS152DA

Mfr.:

Description:
LVDS Interface IC TM Deserializer A 59 5-SN65LVDS152DAR A A 595-SN65LVDS152DAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Deserializer
10 Driver
1 Receiver
200 Mb/s
CMOS, TTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-32
Tube
Brand: Texas Instruments
Development Kit: MUXIT-EVM
Height: 1.15 mm
Input Current: 20 uA
Length: 11 mm
Maximum Output Voltage: 454 mV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.453 W
Product Type: LVDS Interface IC
Propagation Delay Time: 15 ns
Series: SN65LVDS152
Factory Pack Quantity: 46
Subcategory: Interface ICs
Width: 6.2 mm
Unit Weight: 173.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 138

Stock:
138 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.46 $12.46
$9.76 $97.60
$9.07 $226.75
$8.33 $766.36
$8.25 $2,277.00
$7.76 $3,926.56
$7.58 $7,670.96
2,024 Quote