SN65LVDS179DGK

Texas Instruments
595-SN65LVDS179DGK
SN65LVDS179DGK

Mfr.:

Description:
LVDS Interface IC Low V Diff A 595-SN6 5LVDS179DGKR A 595- A 595-SN65LVDS179DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
1 Driver
1 Receiver
400 Mb/s, 150 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Height: 0.97 mm
Input Current: 20 uA
Length: 3 mm
Maximum Output Voltage: 454 mV
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 424 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS179
Factory Pack Quantity: 80
Subcategory: Interface ICs
Width: 3 mm
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2,800
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.57 $5.57
$4.12 $41.20
$3.55 $88.75
$3.40 $272.00
$3.17 $760.80
$3.11 $1,741.60
$3.05 $3,172.00
$3.00 $7,680.00