SN65LVDS180DR

Texas Instruments
595-SN65LVDS180DR
SN65LVDS180DR

Mfr.:

Description:
LVDS Interface IC Single Full-Duplex L VDS Transceiver A 5 A 595-SN65LVDS180D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
1 Driver
1 Receiver
400 Mb/s, 150 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Current: 20 uA
Length: 8.65 mm
Maximum Output Voltage: 454 mV
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.11 W
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS180
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,462

Stock:
2,462 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.08 $4.08
$3.09 $30.90
$2.84 $71.00
$2.56 $256.00
$2.43 $607.50
$2.42 $1,210.00
$2.34 $2,340.00
Full Reel (Order in multiples of 2500)
$2.21 $5,525.00
$2.17 $10,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.48
Min:
1

Similar Product

Texas Instruments SN65LVDS180D
Texas Instruments
LVDS Interface IC Low V Diff A 595-SN6 5LVDS180DR A 595-SN A 595-SN65LVDS180DR