SN65LVDS22PW

Texas Instruments
595-SN65LVDS22PW
SN65LVDS22PW

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Multiplexed LVD S Repeater A 595-SN A 595-SN65LVDS22PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
4 ns
200 MHz
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Pin Count: 16
Product Type: Signal Buffers, Repeaters
Series: SN65LVDS22
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.21 $10.21
$7.97 $79.70
$6.83 $170.75
$6.58 $592.20
$6.45 $1,741.50
$6.19 $3,342.60
$6.06 $6,544.80
$5.83 $12,592.80