SN65LVDS315RGET

Texas Instruments
595-SN65LVDS315RGET
SN65LVDS315RGET

Mfr.:

Description:
Serializers & Deserializers - Serdes CAMERA PARALLEL SERI AL CONVERTER A 595- A 595-SN65LVDS315RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
201 Mb/s
CMOS
SubLVDS
8 Input
1 Output
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Pin Count: 24
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS315
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$4.11 $1,027.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.72
Min:
1

Similar Product

Texas Instruments SN65LVDS315RGER
Texas Instruments
Serializers & Deserializers - Serdes CAMERA PARALLEL SERI AL CONVERTER A 595- A 595-SN65LVDS315RGET