SN65LVDS31D

Texas Instruments
595-SN65LVDS31D
SN65LVDS31D

Mfr.:

Description:
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS31DR A 5 A 595-SN65LVDS31DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
400 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 1.7 ns
Series: SN65LVDS31
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
840
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.69 $5.69
$4.35 $43.50
$3.70 $92.50
$3.41 $409.20
$3.40 $952.00
$3.36 $1,747.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.50
Min:
1

Similar Product

Texas Instruments SN65LVDS31DR
Texas Instruments
LVDS Interface IC Quad LVDS A 595-SN65 LVDS31D A 595-SN65L A 595-SN65LVDS31D