SN65LVDS32BDR

Texas Instruments
595-SN65LVDS32BDR
SN65LVDS32BDR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS32BD A A 595-SN65LVDS32BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Current: 80 uA
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: SN65LVDS32B
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,450

Stock:
1,450 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.28 $3.28
$2.64 $26.40
$2.48 $62.00
$2.30 $230.00
$2.21 $552.50
$2.19 $1,095.00
$2.13 $2,130.00
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.92
Min:
1

Similar Product

Texas Instruments SN65LVDS32BD
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS32BDR A A 595-SN65LVDS32BDR