SN65LVDS32DG4

Texas Instruments
595-SN65LVDS32DG4
SN65LVDS32DG4

Mfr.:

Description:
LVDS Interface IC Quad Hi-Spd Diff ALT 595-SN65LVDS32D ALT ALT 595-SN65LVDS32D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Driver
4 Receiver
100 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVDS31-32EVM
Height: 1.58 mm
Input Current: 20 uA
Length: 9.9 mm
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 6.1 ns
Series: SN65LVDS32
Factory Pack Quantity: 40
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.69 $4.69
$3.54 $35.40
$3.26 $81.50
$2.55 $306.00
$2.47 $691.60
$2.37 $1,232.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.59
Min:
1

Similar Product

Texas Instruments SN65LVDS32D
Texas Instruments
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS32DR A 5 A 595-SN65LVDS32DR