SN65LVDS33D

Texas Instruments
595-SN65LVDS33D
SN65LVDS33D

Mfr.:

Description:
LVDS Interface IC Quad HS Diff A 595-S N65LVDS33DR A 595-S A 595-SN65LVDS33DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Driver
4 Receiver
400 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Development Kit: SN65LVDS31-33EVM
Height: 1.58 mm
Input Current: 75 uA
Length: 9.9 mm
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 725 mW
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDS33
Factory Pack Quantity: 40
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.49 $3.49
$2.70 $27.00
$2.40 $60.00
$2.20 $264.00
$2.16 $604.80
$2.04 $1,060.80
$1.97 $1,970.00
$1.92 $4,838.40
$1.88 $9,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments SN65LVDS33DR
Texas Instruments
LVDS Interface IC Quad LVDS A 595-SN65 LVDS33D A 595-SN65L A 595-SN65LVDS33D