SN65LVDS387DGGR

Texas Instruments
595-SN65LVDS387DGGR
SN65LVDS387DGGR

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDS Driv er A 595-SN65LVDS38 A 595-SN65LVDS387DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
16 Driver
630 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 95 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS387
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
2,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.89 $13.89
$10.87 $108.70
$10.12 $253.00
$9.29 $929.00
$9.26 $2,315.00
Full Reel (Order in multiples of 2000)
$9.26 $18,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.29
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.28
Min:
1

Similar Product

Texas Instruments SN65LVDS387DGG
Texas Instruments
LVDS Interface IC 16Ch HS Diff A 595-S N65LVDS387DGGR A 59 A 595-SN65LVDS387DGGR