SN65LVDS388ADBT

Texas Instruments
595-SN65LVDS388ADBT
SN65LVDS388ADBT

Mfr.:

Description:
LVDS Interface IC OCTAL LVDS RECEIVER A 595-SN65LVDS388ADB A 595-SN65LVDS388ADBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
8 Receiver
630 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDS388A
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.41 $6.41
$4.92 $49.20
$4.27 $213.50
$4.00 $400.00
$3.93 $982.50
$3.73 $1,865.00
$3.68 $3,680.00
$3.61 $9,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.45
Min:
1

Similar Product

Texas Instruments SN65LVDS388ADBTR
Texas Instruments
LVDS Interface IC OCTAL LVDS RECEIVER A 595-SN65LVDS388ADB A 595-SN65LVDS388ADBT