SN65LVDS389DBT

Texas Instruments
595-SN65LVDS389DBT
SN65LVDS389DBT

Mfr.:

Description:
LVDS Interface IC OCTAL LVDS TRANSMITT ER A 595-SN65LVDS38 A 595-SN65LVDS389DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
8 Driver
630 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-38
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Pin Count: 38
Product Type: LVDS Interface IC
Series: SN65LVDS389
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.07 $7.07
$5.34 $53.40
$4.84 $242.00
$4.54 $454.00
$4.33 $1,082.50
$4.23 $2,115.00
$4.16 $4,160.00
$4.14 $10,350.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.40
Min:
1