SN65LVDS93DGGR

Texas Instruments
595-SN65LVDS93DGGR
SN65LVDS93DGGR

Mfr.:

Description:
Serializers & Deserializers - Serdes Serdes Transmitter A 595-SN65LVDS93DGG A A 595-SN65LVDS93DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
1904 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 233.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.61 $11.61
$9.09 $90.90
$8.47 $211.75
$7.77 $777.00
$7.69 $1,922.50
$7.68 $3,840.00
Full Reel (Order in multiples of 2000)
$6.54 $13,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.69
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.92
Min:
1

Similar Product

Texas Instruments SN65LVDS93DGG
Texas Instruments
Serializers & Deserializers - Serdes LVDS Serdes Transmtr A 595-SN65LVDS93DGG A 595-SN65LVDS93DGGR