SN65LVDS9637DGNR

Texas Instruments
595-SN65LVDS9637DGNR
SN65LVDS9637DGNR

Mfr.:

Description:
LVDS Interface IC DUAL LVDS RECEIVER A 595-SN65LVDS9637DGN A 595-SN65LVDS9637DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Receiver
150 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Pin Count: 8
Product Type: LVDS Interface IC
Series: SN65LVDS9637
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 755

Stock:
755 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.35 $3.35
$2.85 $28.50
$2.74 $2,740.00
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.80 $9,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.97
Min:
1

Similar Product

Texas Instruments SN65LVDS9637DGN
Texas Instruments
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9637DGNR A 5 A 595-SN65LVDS9637DGNR