SN65LVDS96DGG

Texas Instruments
595-SN65LVDS96DGG
SN65LVDS96DGG

Mfr.:

Description:
LVDS Interface IC Serdes Receiver A 59 5-SN65LVDS96DGGR A A 595-SN65LVDS96DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Serdes
21 Driver
3 Receiver
1428 Mb/s
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Current: 20 uA
Length: 12.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: LVDS Interface IC
Series: SN65LVDS96
Factory Pack Quantity: 40
Subcategory: Interface ICs
Tradename: FlatLink
Width: 6.1 mm
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
398
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.77 $9.77
$7.61 $76.10
$6.83 $170.75
$6.40 $768.00
$6.14 $1,719.20