SN65LVDT2DR

Texas Instruments
595-SN65LVDT2DR
SN65LVDT2DR

Mfr.:

Description:
LVDS Interface IC DUAL LVDS RECEIVER A 595-SN65LVDT2D A 59 A 595-SN65LVDT2D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 7 mA
Pin Count: 8
Product Type: LVDS Interface IC
Series: SN65LVDT2
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 752

Stock:
752 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.55 $2.55
$2.20 $22.00
$2.19 $547.50
$2.11 $1,055.00
$1.56 $1,560.00
Full Reel (Order in multiples of 2500)
$1.34 $3,350.00
$1.33 $6,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.19
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.17
Min:
1

Similar Product

Texas Instruments SN65LVDT2D
Texas Instruments
LVDS Interface IC High Speed Diff Line A 595-SN65LVDT2DR A A 595-SN65LVDT2DR