SN65LVDT33PW

Texas Instruments
595-SN65LVDT33PW
SN65LVDT33PW

Mfr.:

Description:
LVDS Interface IC Quad HS Diff A 595-S N65LVDT33PWR A 595- A 595-SN65LVDT33PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Driver
4 Receiver
400 Mb/s
LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Current: 150 uA
Length: 5 mm
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 774 mW
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDT33
Factory Pack Quantity: 90
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$3.61 $36.10
$3.02 $75.50
$2.90 $261.00
$2.85 $1,539.00
$2.62 $2,829.60
$2.56 $5,529.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.77
Min:
1

Similar Product

Texas Instruments SN65LVDT33PWR
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDT33PW A A 595-SN65LVDT33PW