SN65LVDT390PWR

Texas Instruments
595-SN65LVDT390PWR
SN65LVDT390PWR

Mfr.:

Description:
LVDS Interface IC QUAD LVDS RECEIVER A 595-SN65LVDT390PW A A 595-SN65LVDT390PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
630 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN65LVDT390
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,009

Stock:
2,009 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.70 $3.70
$2.79 $27.90
$2.56 $64.00
$2.31 $231.00
$2.19 $547.50
$2.17 $1,085.00
$2.11 $2,110.00
Full Reel (Order in multiples of 2000)
$2.00 $4,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.88
Min:
1

Similar Product

Texas Instruments SN65LVDT390PW
Texas Instruments
LVDS Interface IC HS Diff A 595-SN65LV DT390PWR A 595-SN65 A 595-SN65LVDT390PWR