SN65LVP17DRFT

Texas Instruments
595-SN65LVP17DRFT
SN65LVP17DRFT

Mfr.:

Description:
LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Oscillator Gain Stage Buffer
1 Driver
1 Receiver
4 Gb/s
Differential
LVPECL
3.6 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Brand: Texas Instruments
Height: 0.53 mm
Length: 2 mm
Operating Supply Current: 48 mA
Operating Supply Voltage: 2.375 V to 3.6 V
Pd - Power Dissipation: 161 mW
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 340 ps
Series: SN65LVP17
Factory Pack Quantity: 250
Subcategory: Interface ICs
Width: 2 mm
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$4.06 $1,015.00