SN65LVPE512RGER

Texas Instruments
595-SN65LVPE512RGER
SN65LVPE512RGER

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Redriver A 595-TUSB5 22PRGER A 595-TUSB5 A 595-TUSB522PRGER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Pin Count: 24
Product Type: Signal Buffers, Repeaters
Series: SN65LVPE512
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 42.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.11 $6.11
$4.68 $46.80
$4.31 $107.75
$3.91 $391.00
$3.76 $940.00
$3.72 $1,860.00
$3.71 $3,710.00
Full Reel (Order in multiples of 3000)
$3.43 $10,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TUSB522PRGER
Texas Instruments
USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGET