SN65MLVD047APW

Texas Instruments
595-SN65MLVD047APW
SN65MLVD047APW

Mfr.:

Description:
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
TSSOP-16
- 8 mA
8 mA
20 uA
3 V
3.6 V
70 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Output Type: M-LVDS
Pd - Power Dissipation: 288.5 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns
Series: SN65MLVD047A
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
900
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.98 $4.98
$3.79 $37.90
$3.19 $79.75
$3.06 $275.40
$2.99 $807.30
$2.83 $3,056.40
$2.76 $5,961.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.83
Min:
1

Similar Product

Texas Instruments SN65MLVD047APWR
Texas Instruments
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APW