SN65MLVD047PW

Texas Instruments
595-SN65MLVD047PW
SN65MLVD047PW

Mfr.:

Description:
LVDS Interface IC Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
200 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Height: 1 mm
Length: 5 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN65MLVD047
Factory Pack Quantity: 90
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 566

Stock:
566 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.73 $5.73
$4.50 $45.00
$4.05 $101.25
$3.91 $351.90
$3.79 $1,023.30
$3.52 $3,801.60
$3.47 $7,495.20