SN65MLVD203BRUMR

Texas Instruments
595-SN65MLVD203BRUMR
SN65MLVD203BRUMR

Mfr.:

Description:
LVDS Interface IC Multipoint-LVDS line driver and receiver A 595-SN65MLVD203BRUMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Multipoint-LVDS Transceiver
1 Driver
1 Receiver
200 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full-Duplex
Operating Supply Current: 16 mA
Pd - Power Dissipation: 100 mW
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 2.5 ns, 6 ns
Series: SN65MLVD203B
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN65MLVD203B M-LVDS Line Driver & Receiver

Texas Instruments SN65MLVD203B Multipoint Low-Voltage Differential Signaling (M-LVDS) Line Driver & Receiver is optimized to operate at signaling rates up to 200Mbps. This device has a robust 3.3V driver and receiver in the standard QFN footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. The device combines a differential driver and a differential receiver (transceiver), which operates from a single 3.3V supply. The transceiver is optimized to operate at signaling rates up to 200Mbps.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,995
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.38 $4.38
$3.33 $33.30
$3.06 $76.50
$2.76 $276.00
$2.62 $655.00
Full Reel (Order in multiples of 3000)
$2.40 $7,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.16
Min:
1

Similar Product

Texas Instruments SN65MLVD203BRUMT
Texas Instruments
LVDS Interface IC Multipoint-LVDS line driver and receiver A 595-SN65MLVD203BRUMR