SN74145N

Texas Instruments
595-SN74145N
SN74145N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Decimal Decod ers/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
7400
4 Input
10 Output
PDIP-16
50 ns
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 20 mA
Length: 19.3 mm
Logic Type: Decoders/Drivers
Low Level Output Current: 80 mA
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74145
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.72 $6.72
$5.18 $51.80
$4.78 $119.50
$4.35 $435.00
$4.24 $1,060.00