SN7432N

Texas Instruments
595-SN7432N
SN7432N

Mfr.:

Description:
Logic Gates Quad 2-input Positiv e-OR gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
7400
8 Input
PDIP-14
4 Output
16 mA
- 800 uA
14 ns
4.75 V
5.25 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input OR
Operating Supply Current: 38 uA
Output Type: TTL
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN7432
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 289

Stock:
289
Can Dispatch Immediately
On Order:
575
Expected 2026/12/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.56 $3.56
$2.69 $26.90
$2.47 $61.75
$2.21 $221.00
$2.11 $527.50