SN7445N

Texas Instruments
595-SN7445N
SN7445N

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD-To-Decimal Decod ers/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
7400
4 Input
10 Output
PDIP-16
50 ns
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 20 mA
Length: 19.3 mm
Logic Type: Decoders/Drivers
Low Level Output Current: 80 mA
Number of Circuits: 4 Circuit
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN7445
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
420
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$3.33 $33.30
$2.84 $71.00
$2.61 $261.00
$2.47 $1,235.00
$2.42 $2,420.00
$2.40 $6,000.00
$2.38 $11,900.00