SN7447AN

Texas Instruments
595-SN7447AN
SN7447AN

Mfr.:

Description:
LED Display Drivers BCD-To-Seven-Segment Decoder/Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
7 Segment
PDIP-16
Through Hole
0 C
+ 70 C
SN7447A
Tube
Brand: Texas Instruments
Height: 4.57 mm
High Level Output Current: - 200 uA
Length: 19.3 mm
Low Level Output Current: 8 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Pin Count: 16
Product Type: LED Display Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$3.97 $39.70
$3.64 $91.00
$3.30 $330.00
$3.14 $785.00
$3.05 $1,525.00
$2.97 $2,970.00
$2.88 $7,200.00