SN74ABT125DR

Texas Instruments
595-SN74ABT125DR
SN74ABT125DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT125D A 5 A 595-SN74ABT125D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
4 Input
4 Output
Non-Inverting
SOIC-14
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Ruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns
Series: SN74ABT125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,141

Stock:
3,141 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.79 $0.79
$0.562 $5.62
$0.506 $12.65
$0.443 $44.30
$0.414 $103.50
$0.397 $198.50
$0.388 $388.00
Full Reel (Order in multiples of 2500)
$0.365 $912.50
$0.355 $1,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.06
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Texas Instruments SN74ABT125D
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT125DR A A 595-SN74ABT125DR