SN74ABT162244DL

Texas Instruments
595-SN74ABT162244DL
SN74ABT162244DL

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT162244DLR A 595-SN74ABT162244DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
16 Input
3 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
30 mA
4.5 V
5.5 V
30 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Pin Count: 48
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns
Series: SN74ABT162244
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.64 $16.40
$1.44 $36.00
$1.37 $137.00
$1.30 $325.00
$1.20 $600.00
$1.16 $1,160.00
$1.13 $2,825.00
$1.11 $5,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.86
Min:
1

Similar Product

Texas Instruments SN74ABT162244DLR
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT162244DL A 595-SN74ABT162244DL