SN74ABT16373ADLR

Texas Instruments
595-SN74ABT16373ADLR
SN74ABT16373ADLR

Mfr.:

Description:
Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
2 Circuit
3 Line
SSOP-48
Non-Inverting
5.4 ns
85 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74ABT16373A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,823

Stock:
1,823 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.63 $1.63
$1.33 $13.30
$1.24 $31.00
$1.15 $115.00
$1.12 $280.00
$1.11 $555.00
Full Reel (Order in multiples of 1000)
$1.09 $1,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.58
Min:
1

Similar Product

Texas Instruments SN74ABT16373ADL
Texas Instruments
Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR