SN74ABT18245ADLR

Texas Instruments
595-SN74ABT18245ADLR
SN74ABT18245ADLR

Mfr.:

Description:
Specialty Function Logic Scan Test Device A 5 95-SN74ABT18245ADL A 595-SN74ABT18245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74ABT18245A
- 40 C
+ 85 C
SSOP-56
5.5 V
4.5 V
SMD/SMT
Reel
Brand: Texas Instruments
Pin Count: 56
Product Type: Specialty Function Logic
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Tradename: SCOPE
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$10.03 $10,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.92
Min:
1

Similar Product

Texas Instruments SN74ABT18245ADL
Texas Instruments
Specialty Function Logic Scan Test Device A 5 95-SN74ABT18245ADLR A 595-SN74ABT18245ADLR