SN74ABT273DWR

Texas Instruments
595-SN74ABT273DWR
SN74ABT273DWR

Mfr.:

Description:
Flip-Flops Octal A 595-SN74ABT2 73DW A 595-SN74ABT2 A 595-SN74ABT273DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
TTL
SOIC-20
TTL
Non-Inverting
6.8 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8
Number of Output Lines: 8 Line
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 30 mA
Reset Type: Master Reset
Series: SN74ABT273
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.06 $1.06
$0.754 $7.54
$0.679 $16.98
$0.597 $59.70
$0.564 $141.00
$0.541 $270.50
$0.518 $518.00
Full Reel (Order in multiples of 2000)
$0.494 $988.00
$0.469 $1,876.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.26
Min:
1

Similar Product

Texas Instruments SN74ABT273DW
Texas Instruments
Flip-Flops Octal A 595-SN74ABT2 73DWR A 595-SN74ABT A 595-SN74ABT273DWR