SN74ABT5402ADWR

Texas Instruments
595-SN74ABT5402ADWR
SN74ABT5402ADWR

Mfr.:

Description:
Buffers & Line Drivers 12-Bit Line/Mem Drv With 3-State Outputs A 595-SN74ABT5402ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
12 Input
12 Output
Non-Inverting
SOIC-28
- 12 mA
12 mA
39 mA
4.5 V
5.5 V
50 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Line/Memory Driver
Number of Channels: 12 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.7 ns
Series: SN74ABT5402A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.09 $6.09
$4.64 $46.40
$4.28 $107.00
$3.88 $388.00
$3.69 $922.50
$3.57 $1,785.00
Full Reel (Order in multiples of 1000)
$3.56 $3,560.00
$3.55 $7,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩