SN74ABTH162260DL

Texas Instruments
595-SN74ABTH162260DL
SN74ABTH162260DL

Mfr.:

Description:
Latches 12-24B Multiplexed D -Type A 595-74ABTH1 A 595-74ABTH162260DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ABTH
1 Circuit
24 Line
SSOP-56
Non-Inverting
6.4 ns
63 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 2.59 mm
Length: 18.41 mm
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: Latches
Reset Type: No Reset
Series: SN74ABTH162260
Factory Pack Quantity: 20
Subcategory: Logic ICs
Type: D-Type
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 320   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.19 $1,020.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.48
Min:
1

Similar Product

Texas Instruments SN74ABTH162260DLR
Texas Instruments
Latches 12-24bit A 595-SN74A BTH162260DL A 595-S A 595-SN74ABTH162260DL