SN74AC00DRE4

Texas Instruments
595-SN74AC00DRE4
SN74AC00DRE4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-NAND gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
8.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: CMOS
Length: 8.65 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Current: 50 mA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC00
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates

Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,053

Stock:
2,053 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.39 $0.39
$0.269 $2.69
$0.24 $6.00
$0.206 $20.60
$0.191 $47.75
$0.181 $90.50
Full Reel (Order in multiples of 2500)
$0.154 $385.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments SN74AC00DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AC00D A 595-SN74 A 595-SN74AC00D