SN74AC08DBR

Texas Instruments
595-SN74AC08DBR
SN74AC08DBR

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
SSOP-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 6.2 mm
Logic Type: 2-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates

Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.79 $0.79
$0.564 $5.64
$0.507 $12.68
$0.445 $44.50
$0.415 $103.75
$0.397 $198.50
$0.394 $394.00
Full Reel (Order in multiples of 2000)
$0.368 $736.00
$0.359 $1,436.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩